Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- RS Stock No.:
- 817-251
- Mfr. Part No.:
- 45135-0403
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-251
- Mfr. Part No.:
- 45135-0403
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit TPA2 | |
| Product Type | Cable Assembly | |
| Series | 45135 | |
| Connector Type B | Mini-Fit TPA2 | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Nylon | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit TPA2 | ||
Product Type Cable Assembly | ||
Series 45135 | ||
Connector Type B Mini-Fit TPA2 | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Nylon | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex cable assembly is a Mini-Fit TPA2-to-Mini-Fit TPA2 connector is designed for reliable power and signal transmission in various applications. Its dual-row design and precise specifications cater to essential connection needs.
300.00mm cable length suitable for versatile setups
Supports a maximum current of 8.0A for efficient power delivery
Complies with EU RoHS regulations, ensuring environmental safety
Related links
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Power Cable Assembly, 150 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Wire to Board Cable, 300 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
