Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 300 mm
- RS Stock No.:
- 814-645
- Mfr. Part No.:
- 36924-0403
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
PHP23,479.27
(exc. VAT)
PHP26,296.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP23,479.27 | PHP4,695.854 |
*price indicative
- RS Stock No.:
- 814-645
- Mfr. Part No.:
- 36924-0403
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini-Fit Sr | |
| Series | 36924 | |
| Connector Type B | Mini Fit Sr | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 300mm | |
| Voltage | 600V ac, 600V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mini-Fit Sr | ||
Series 36924 | ||
Connector Type B Mini Fit Sr | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 300mm | ||
Voltage 600V ac, 600V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex cable assembly is a highly versatile and Durable product designed for power and signal connections. It offers a reliable solution for various applications requiring secure and efficient data transfer.
Current rating of 50.0A ensures optimal performance
Maximum voltage capacity of 600V AC/DC supports demanding applications
Constructed with high-performance alloy and gold plating for enhanced conductivity
0.30m cable length accommodates various installation requirements
Designed with a dual-ended connector configuration for easy integration
Related links
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex Female Mini-Fit Sr Female Mini Fit Sr Cable Assembly, 300 mm
- Molex 3 Way Female Mini-Fit Sr to 3 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 1 m
- Molex 4 Way Female Ultra Fit to 4 Way Female Ultra Fit Cable Assembly, 300 mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Cable Assembly, 300 mm
