Molex 3 Way Female Mini-Fit Sr to 3 Way Female Mini Fit Sr Cable Assembly, 150 mm
- RS Stock No.:
- 814-643
- Mfr. Part No.:
- 36924-0301
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP28,412.57
(exc. VAT)
PHP31,822.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,412.57 | PHP2,841.257 |
*price indicative
- RS Stock No.:
- 814-643
- Mfr. Part No.:
- 36924-0301
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini-Fit Sr | |
| Series | 36924 | |
| Connector Type B | Mini Fit Sr | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Jacket Material | Polyester | |
| Voltage | 600V ac, 600V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mini-Fit Sr | ||
Series 36924 | ||
Connector Type B Mini Fit Sr | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Jacket Material Polyester | ||
Voltage 600V ac, 600V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex cable assembly is a high-performance connector solution designed for efficient power transmission. Its robust construction ensures reliability in various applications, making it an Ideal choice for demanding environments.
Supports a maximum current of 50.0A per contact
Operates at voltages up to 600V AC/DC
Crafted from high-performance alloy for superior durability
Features a black polyester resin for enhanced aesthetic and performance
Configured with female-to-female connectors for versatile connectivity
Includes Terminal Position Assurance (TPA) clip for secure connections
Related links
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 300 mm
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 1 m
- Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex Female Mini-Fit Sr Female Mini Fit Sr Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Sr to 1 Way Female Mini Fit Sr Crimp Terminal, 150 mm
- Molex 3 Way Female Nano-Fit to 3 Way Female Nano-Fit Cable Assembly, 150 mm
