Molex 1 Way Female Mini-Fit Sr to 1 Way Female Mini Fit Sr Crimp Terminal, 150 mm
- RS Stock No.:
- 877-743
- Mfr. Part No.:
- 2316191322
- Manufacturer:
- Molex
N
Subtotal (1 bag of 17 units)*
PHP6,508.40
(exc. VAT)
PHP7,289.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP6,508.40 | PHP382.847 |
*price indicative
- RS Stock No.:
- 877-743
- Mfr. Part No.:
- 2316191322
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Connector Type A | Mini-Fit Sr | |
| Connector Type B | Mini Fit Sr | |
| Series | 231619 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Voltage | 600V ac, 600V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Connector Type A Mini-Fit Sr | ||
Connector Type B Mini Fit Sr | ||
Series 231619 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 1 | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Voltage 600V ac, 600V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead delivers high-power distribution for heavy-duty applications. This Active female-to-female connector component utilises a black UL 1015 wire to ensure reliable performance within the Mini-Fit Sr. family.
Built with a heavy-duty 8 AWG wire gauge
Cable length of 150.00 mm approx 5.9 inch
Silver Ag over copper alloy contact plating
Related links
- Molex 1 Way Female Mini-Fit Sr to 1 Way Female Mini Fit Sr Crimp Terminal, 450 mm
- Molex 1 Way Female Mini-Fit Sr to 1 Way Male Pigtail Crimp Terminal, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 6 Way Female Mini-Fit 150 mm
- Molex Crimp Tool for 10 mm Pitch Mini-Fit Sr. Crimp Terminals AWG 12-10
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
