Molex 1 Way Female Mini-Fit Sr to 1 Way Female Mini Fit Sr Crimp Terminal, 450 mm

N

Subtotal (1 bag of 17 units)*

PHP12,534.97

(exc. VAT)

PHP14,039.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP12,534.97PHP737.351

*price indicative

RS Stock No.:
877-744
Mfr. Part No.:
2316191324
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Connector Type A

Mini-Fit Sr

Series

231619

Connector Type B

Mini Fit Sr

Number of Rows A

1

Connector Gender A

Female

Connector Gender B

Female

Number of Rows B

1

Number of Contacts A

1

Number of Contacts B

1

Jacket Colour

Black

Cable Length

450mm

Voltage

600V ac, 600V ac

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Pre-Crimped Lead functions as a dependable jumper wire for high-current power and signal distribution applications. This Active female-to-female connector component utilises a black wire to ensure reliable performance within the Mini-Fit Sr. product family.

Built with a heavy-duty 8 AWG wire gauge

Cable length of 450.00 mm

Silver Ag contact plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy