Molex 1 Way Female Mini-Fit Sr to 1 Way Male Pigtail Crimp Terminal, 300 mm
- RS Stock No.:
- 877-745
- Mfr. Part No.:
- 2316202323
- Manufacturer:
- Molex
N
Subtotal (1 bag of 17 units)*
PHP8,967.14
(exc. VAT)
PHP10,043.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP8,967.14 | PHP527.479 |
*price indicative
- RS Stock No.:
- 877-745
- Mfr. Part No.:
- 2316202323
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit Sr | |
| Product Type | Crimp Terminal | |
| Series | 231620 | |
| Connector Type B | Pigtail | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Male | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Voltage | 600V ac, 600V ac | |
| Standards/Approvals | UL 1015 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit Sr | ||
Product Type Crimp Terminal | ||
Series 231620 | ||
Connector Type B Pigtail | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Male | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Voltage 600V ac, 600V ac | ||
Standards/Approvals UL 1015 | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead delivers dependable high-current power connections for demanding industrial applications. This Active jumper wire comes ready to use for seamless integration within the Mini-Fit Sr. product family.
Connector end A features Mini-Fit Sr. Female receptacle
Connector end B uses a pigtail blunt cut
Built with a heavy-duty 8 AWG wire gauge
Length of 300.00 mm approx 11.81 inch
Related links
- Molex 1 Way Female Mini-Fit Sr to 1 Way Female Mini Fit Sr Crimp Terminal, 450 mm
- Molex 1 Way Female Mini-Fit Sr to 1 Way Female Mini Fit Sr Crimp Terminal, 150 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit to 1 Way Female Mini Fit Wire to Board Cable, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 150 mm
