Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 1 m
- RS Stock No.:
- 814-642
- Mfr. Part No.:
- 36924-0210
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP24,882.93
(exc. VAT)
PHP27,868.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,882.93 | PHP4,976.586 |
*price indicative
- RS Stock No.:
- 814-642
- Mfr. Part No.:
- 36924-0210
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | Mini-Fit Sr | |
| Series | 36924 | |
| Connector Type B | Mini Fit Sr | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 1m | |
| Voltage | 600V ac, 600V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A Mini-Fit Sr | ||
Series 36924 | ||
Connector Type B Mini Fit Sr | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 1m | ||
Voltage 600V ac, 600V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly is an essential high-power solution designed for seamless connectivity. Featuring dual-ended connectors, it guarantees reliable performance across various applications while ensuring optimal circuit integrity.
Current rating of 50.0A ensures high power handling
Voltage capacity up to 600V AC/DC supports versatile applications
Constructed with high performance alloy for robust metal connections
Plating of gold for mating and tin for termination enhances durability
Cable length of 1.0m allows flexible installation options and layout configurations
Related links
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 3 Way Female Mini-Fit Sr to 3 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex Female Mini-Fit Sr Female Mini Fit Sr Cable Assembly, 300 mm
- Molex Female Mini-Fit Mini Fit Sr Wire, 1 m
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Cable Assembly, 1 m
