Molex Female Mini-Fit Mini Fit Sr Wire, 1 m
- RS Stock No.:
- 795-228
- Mfr. Part No.:
- 36924-0310
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 bag of 3 units)*
PHP21,010.00
(exc. VAT)
PHP23,531.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,010.00 | PHP7,003.333 |
*price indicative
- RS Stock No.:
- 795-228
- Mfr. Part No.:
- 36924-0310
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Mini-Fit | |
| Product Type | Wire | |
| Series | 36924 | |
| Connector Type B | Mini Fit Sr | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Cable Length | 1m | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Mini-Fit | ||
Product Type Wire | ||
Series 36924 | ||
Connector Type B Mini Fit Sr | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Cable Length 1m | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Cable assembly is a robust interconnect solution designed for reliable power and signal transmission, featuring a compact, dual-ended configuration suitable for various applications.
Engineered for maximum current capacity of 50.0A per contact
Accommodates voltages up to 600V AC/DC for versatile usage
Constructed with high-performance alloy for enhanced durability
Complies with EU RoHS, ensuring adherence to environmental standards
Integrated Terminal Position Assurance (TPA) clip prevents unintentional disconnection
Features a 1.0m cable length, optimising versatility for installation
Related links
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 1 m
- Molex Female Mini-Fit Sr Female Mini Fit Sr Cable Assembly, 300 mm
- Molex 3 Way Female Mini-Fit Sr to 3 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 2 Way Female Mini-Fit Sr to 2 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit Sr to 4 Way Female Mini Fit Sr Cable Assembly, 150 mm
- Molex 1 Way Female Mini-Fit Sr to 1 Way Female Mini Fit Sr Crimp Terminal, 450 mm
- Molex 1 Way Female Mini-Fit Sr to 1 Way Female Mini Fit Sr Crimp Terminal, 150 mm
