Molex 4 Way Male/Female to 4 Way Male/Female Cable Assembly, 300 mm
- RS Stock No.:
- 815-299
- Mfr. Part No.:
- 36922-0403
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
PHP33,923.52
(exc. VAT)
PHP37,994.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP33,923.52 | PHP339.235 |
*price indicative
- RS Stock No.:
- 815-299
- Mfr. Part No.:
- 36922-0403
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 36922 | |
| Connector Gender A | Male/Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Male/Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 300V ac, 300V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 36922 | ||
Connector Gender A Male/Female | ||
Number of Rows A 1 | ||
Connector Gender B Male/Female | ||
Number of Rows B 1 | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 300V ac, 300V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Ditto-to-Ditto Off-the-Shelf Cable Assembly is designed for reliable power and signal transmission, characterised by a 3.00mm pitch and a length of 300.00mm, seamlessly integrating into wire-to-wire applications.
Supports a maximum current of 4.6A per contact for robust electrical performance
Rated for a voltage of 300V AC/DC to accommodate various power needs
Constructed with 4 loaded circuits to ensure effective connectivity
Embodies a Durable black nylon material for enhanced resilience
Features tin-plated brass contacts for reliable conductivity
Related links
- Molex 5 Way Male/Female to 5 Way Male/Female Cable Assembly, 300 mm
- Molex 4 Way Male/Female to 4 Way Male/Female Cable Assembly, 150 mm
- Molex 4 Way Male CLIK-Mate Male CLIK-Mate Cable Assembly, 300 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 300 mm
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 4 Way Female Ultra Fit to 4 Way Female Ultra Fit Cable Assembly, 300 mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 4 Way Female KK Plus 250 to 4 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
