Molex 5 Way Male/Female to 5 Way Male/Female Cable Assembly, 300 mm
- RS Stock No.:
- 815-300
- Mfr. Part No.:
- 36922-0503
- Manufacturer:
- Molex
Subtotal (1 pack of 200 units)*
PHP20,731.06
(exc. VAT)
PHP23,218.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP20,731.06 | PHP103.655 |
*price indicative
- RS Stock No.:
- 815-300
- Mfr. Part No.:
- 36922-0503
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 36922 | |
| Connector Gender A | Male/Female | |
| Number of Rows A | 1 | |
| Connector Gender B | Male/Female | |
| Number of Rows B | 1 | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 300mm | |
| Voltage | 300V ac, 300V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 36922 | ||
Connector Gender A Male/Female | ||
Number of Rows A 1 | ||
Connector Gender B Male/Female | ||
Number of Rows B 1 | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 300mm | ||
Voltage 300V ac, 300V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex power and signal cable assembly is designed for efficient connectivity in various applications. Its robust construction and specific configuration ensure reliable performance in demanding environments.
Maximum current of 4.5A per contact ensures high performance
Rated for 300V AC/DC for versatile application capabilities
Made from Durable nylon resin, enhancing longevity and reliability
Black colour in resin provides a sleek, professional appearance
Designed for dual-ended connectors for flexible connectivity
Related links
- Molex 4 Way Male/Female to 4 Way Male/Female Cable Assembly, 300 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 300 mm
- Molex 5 Way Female Micro-Fit TPA to 5 Way Female Micro-Fit TPA Cable Assembly, 300 mm
- Molex 5 Way Male/Female to 5 Way Male/Female Cable Assembly, 450 mm
- Molex 5 Way Female PicoClasp to 5 Way Female PicoClasp Wire to Board Cable, 300 mm
- Molex 5 Way Female KK Plus 250 to 5 Way Male Pigtail Wire to Board Cable Assembly, 300 mm
- Molex 5 Way Female PicoBlade to 5 Way Female PicoBlade Wire to Board Cable, 300 mm
- Molex 5 Way Female KK Plus 250 to 5 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
