Molex 8 Way Female Ultra Fit to 8 Way Female Ultra Fit Cable Assembly, 1 m

Subtotal (1 pack of 100 units)*

PHP34,267.39

(exc. VAT)

PHP38,379.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP34,267.39PHP342.674

*price indicative

RS Stock No.:
817-250
Mfr. Part No.:
45133-0810
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Ultra Fit

Product Type

Cable Assembly

Connector Type B

Ultra Fit

Series

45133

Number of Rows A

2

Connector Gender A

Female

Number of Rows B

2

Connector Gender B

Female

Number of Contacts A

8

Number of Contacts B

8

Jacket Colour

Black

Cable Length

1m

Jacket Material

Nylon

Voltage

300V

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Molex Cable Assembly provides a reliable dual-row connection for high-density power systems requiring extended reach. This off-the-shelf solution features robust 8-circuit receptacles is designed to maintain secure electrical contact in challenging industrial environments.

Substantial 1 metre cable length

Eight circuit layout across two rows

Supports up to 11.0A and 300V

Terminal Position Assurance for secondary locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy