Molex 6 Way Female Female to 6 Way Female Female Cable Assembly, 1 m
- RS Stock No.:
- 814-868
- Mfr. Part No.:
- 36921-0610
- Manufacturer:
- Molex
N
Subtotal (1 bag of 50 units)*
PHP56,480.93
(exc. VAT)
PHP63,258.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP56,480.93 | PHP1,129.619 |
*price indicative
- RS Stock No.:
- 814-868
- Mfr. Part No.:
- 36921-0610
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Female | |
| Product Type | Cable Assembly | |
| Series | 36921 | |
| Connector Type B | Female | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 1m | |
| Voltage | 600V dc | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Female | ||
Product Type Cable Assembly | ||
Series 36921 | ||
Connector Type B Female | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 1m | ||
Voltage 600V dc | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly provides a versatile connection solution for power and signal applications. Engineered for reliability, it accommodates various configurations with female-female connectors, ensuring seamless integration.
Current capacity of up to 13.0A for robust performance
Rated for a maximum voltage of 600V DC
Designed with 6 circuits for efficient connectivity
Constructed with Durable nylon resin and copper alloy materials
Length of 1000.00mm for flexible installation options
Features a 3.96mm mating pitch suited for standard assemblies
Related links
- Molex 2 Way Female to 2 Way Female Cable Assembly, 1000 mm
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Cable Assembly, 75 mm
- Molex 1 Way Female SW1 to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 1000 mm
- Molex 6 Way Female Mini Connector to 6 Way Female Crimp Terminal Wire to Board Cable Assembly, 1000 m
- Molex 6 Way Female Mini Connector to 6 Way Male Crimp Terminal Wire to Board Cable Assembly, 1000 m
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 1 m
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Cable Assembly, 1 m
