Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Cable Assembly, 75 mm
- RS Stock No.:
- 814-867
- Mfr. Part No.:
- 36921-0600
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
PHP31,252.28
(exc. VAT)
PHP35,002.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP31,252.28 | PHP625.046 |
*price indicative
- RS Stock No.:
- 814-867
- Mfr. Part No.:
- 36921-0600
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Connector Type A | KK Plus 396 | |
| Series | 36921 | |
| Connector Type B | KK Plus 396 | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Cable Length | 75mm | |
| Jacket Material | Nylon | |
| Voltage | 600V | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Connector Type A KK Plus 396 | ||
Series 36921 | ||
Connector Type B KK Plus 396 | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Cable Length 75mm | ||
Jacket Material Nylon | ||
Voltage 600V | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- IN
The Molex cable assembly is a dual-ended connector solution designed for reliable power and signal connectivity in Compact spaces. Its robust construction ensures longevity and efficient performance across various applications.
Supports a maximum current of 13.0A per contact for effective power distribution
Rated for a maximum voltage of 600V DC, ensuring compatibility with high-performance systems
Constructed from Durable nylon resin and copper alloy for resilience and reliability
Related links
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 150 mm
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 300 mm
- Molex 4 Way Female Cable Assembly, 75 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 75 mm
- Molex 4 Way Female KK Plus 396 to 4 Way Female KK Plus 396 Wire to Board Cable, 300 mm
- Molex Female KK Plus 396 KK Plus 396 Wire, 150 mm
- Molex Female KK Plus 396 KK Plus 396 Wire, 300 mm
