Molex Female KK Plus 396 KK Plus 396 Wire, 300 mm
- RS Stock No.:
- 796-447
- Mfr. Part No.:
- 36921-0503
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP30,832.11
(exc. VAT)
PHP34,531.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP30,832.11 | PHP616.642 |
*price indicative
- RS Stock No.:
- 796-447
- Mfr. Part No.:
- 36921-0503
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | KK Plus 396 | |
| Product Type | Wire | |
| Series | 36921 | |
| Connector Type B | KK Plus 396 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Nylon | |
| Voltage | 600V dc | |
| Standards/Approvals | REACH SVHC Not Contained | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A KK Plus 396 | ||
Product Type Wire | ||
Series 36921 | ||
Connector Type B KK Plus 396 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Nylon | ||
Voltage 600V dc | ||
Standards/Approvals REACH SVHC Not Contained | ||
- COO (Country of Origin):
- IN
The Molex discrete wire assembly is an off-the-shelf solution is designed for reliable power and signal transmissions, featuring a 3.96mm pitch and dual-ended connectors for seamless integration in various applications.
Current rating of 13.0A ensures dependable performance under load
With a maximum voltage of 600V DC, it supports a wide range of applications
The assembly length of 300.00mm allows for flexible installation options
Composed of Durable materials, including a nylon resin and copper alloy plating
Single row design optimises space efficiency within enclosures
Related links
- Molex Female KK Plus 396 KK Plus 396 Wire, 150 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 300 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 150 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 75 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 1 m
- Molex 4 Way Female KK Plus 396 to 4 Way Female KK Plus 396 Wire to Board Cable, 300 mm
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 300 mm
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 150 mm
