Molex Male KK Plus 396 KK Plus 396 Wire, 75 mm

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP28,842.70

(exc. VAT)

PHP32,303.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP28,842.70PHP288.427

*price indicative

RS Stock No.:
795-222
Mfr. Part No.:
36921-0200
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Wire

Connector Type A

KK Plus 396

Connector Type B

KK Plus 396

Series

36921

Number of Rows A

1

Connector Gender A

Male

Number of Rows B

1

Jacket Colour

Black

Cable Length

75mm

Jacket Material

Nylon

Voltage

600V

Standards/Approvals

RoHS

COO (Country of Origin):
TH
The Molex Discrete Wire Assembly provides an Off-the-Shelf (OTS) solution Ideal for power and signal applications, featuring a 75.00mm length and dual-ended connectors with a 3.96mm pitch for efficient connectivity.

Active status ensures reliable availability and functionality

Constructed with copper alloy for superior electrical performance

Lightweight design at 6.292g promotes ease of handling

Nylon resin provides durability and resistance to environmental stresses

Rated for maximum current of 13.0A to support various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy