Molex Male KK Plus 396 KK Plus 396 Wire, 150 mm
- RS Stock No.:
- 795-112
- Mfr. Part No.:
- 36921-0302
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP37,463.50
(exc. VAT)
PHP41,959.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP37,463.50 | PHP374.635 |
*price indicative
- RS Stock No.:
- 795-112
- Mfr. Part No.:
- 36921-0302
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | KK Plus 396 | |
| Product Type | Wire | |
| Series | 36921 | |
| Connector Type B | KK Plus 396 | |
| Connector Gender A | Male | |
| Number of Rows A | 1 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 150mm | |
| Voltage | 600V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A KK Plus 396 | ||
Product Type Wire | ||
Series 36921 | ||
Connector Type B KK Plus 396 | ||
Connector Gender A Male | ||
Number of Rows A 1 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 150mm | ||
Voltage 600V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Discrete wire assembly is a versatile cable assembly designed for efficient power and signal connectivity. With a robust design, it provides reliable performance in applications requiring dual-ended connectors and compatibility with various components.
Current capacity of 13.0A ensures reliable performance in demanding applications
Maximum voltage rating of 600V DC enhances operational versatility
Constructed from copper alloy with tin plating for durability and improved conductivity
150.00mm cable length optimises space in tight configurations
Three circuits support complex wiring requirements with efficiency
Related links
- Molex Male KK Plus 396 KK Plus 396 Wire, 150 mm
- Molex Female KK Plus 396 KK Plus 396 Wire, 150 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 75 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 300 mm
- Molex Male KK Plus 396 KK Plus 396 Wire, 1 m
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Wire to Board Cable, 150 mm
- Molex Female KK Plus 396 KK Plus 396 Wire, 300 mm
- Molex 4 Way Female KK Plus 396 to 4 Way Female KK Plus 396 Wire to Board Cable, 300 mm
