Molex Male KK Plus 396 KK Plus 396 Wire, 150 mm

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP29,670.86

(exc. VAT)

PHP33,231.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP29,670.86PHP296.709

*price indicative

RS Stock No.:
795-109
Mfr. Part No.:
36921-0202
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

KK Plus 396

Product Type

Wire

Series

36921

Connector Type B

KK Plus 396

Connector Gender A

Male

Number of Rows A

1

Jacket Colour

Black

Cable Length

150mm

Jacket Material

Nylon

Voltage

600V

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Discrete wire assembly delivers exceptional connectivity in demanding applications, providing a reliable Interface for power and signal transmission with its robust design tailored for dual-ended connectors.

Supports a maximum current of 13.0A for efficient power delivery

Rated for up to 600V DC, ensuring versatile application in varied environments

Constructed with a Durable black nylon resin for enhanced longevity

Features a Compact design with a pitch of 3.96mm, Ideal for space-critical assemblies

Includes crimp or compression termination Interface for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy