Molex 4 Way Female Cable Assembly, 75 mm
- RS Stock No.:
- 795-114
- Mfr. Part No.:
- 36921-0400
- Manufacturer:
- Molex
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP21,465.30
(exc. VAT)
PHP24,041.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,465.30 | PHP429.306 |
*price indicative
- RS Stock No.:
- 795-114
- Mfr. Part No.:
- 36921-0400
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Series | 36921 | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Contacts A | 4 | |
| Jacket Colour | Black | |
| Cable Length | 75mm | |
| Jacket Material | Nylon | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Series 36921 | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Contacts A 4 | ||
Jacket Colour Black | ||
Cable Length 75mm | ||
Jacket Material Nylon | ||
Voltage 600V | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IN
The Molex Cable assembly is a reliable connector solution designed for power and signal delivery in various applications. Its dual-ended design with female connectors enables seamless integration in wiring configurations.
Conducts a maximum current of 13.0A, ensuring efficient power transfer
Rated for a maximum voltage of 600V DC for versatile applications
Constructed with Durable nylon resin for enhanced resilience
Black colour provides functional aesthetics for discreet installations
Compatible with both crimp and compression termination styles for flexible use
Related links
- Molex 4 Way Female Mini-Fit TPA2 to 4 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 6 Way Female KK Plus 396 to 6 Way Female KK Plus 396 Cable Assembly, 75 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 50 mm
- Molex 4 Way Female MicroClasp to 4 Way Female MicroClasp Cable Assembly, 50 mm
- Molex 5 Way Female Mini-Fit TPA2 to 5 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 2 Way Female Mini-Fit TPA2 to 2 Way Female Mini-Fit TPA2 Cable Assembly, 75 mm
- Molex 7 Way Female Nano-Fit to 7 Way Female Nano-Fit Cable Assembly, 75 mm
