Molex 7 Way Female Nano-Fit to 7 Way Female Nano-Fit Cable Assembly, 75 mm
- RS Stock No.:
- 814-923
- Mfr. Part No.:
- 145130-0700
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
PHP27,121.53
(exc. VAT)
PHP30,376.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,121.53 | PHP542.431 |
*price indicative
- RS Stock No.:
- 814-923
- Mfr. Part No.:
- 145130-0700
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Nano-Fit | |
| Product Type | Cable Assembly | |
| Series | 145130 | |
| Connector Type B | Nano-Fit | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 75mm | |
| Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Nano-Fit | ||
Product Type Cable Assembly | ||
Series 145130 | ||
Connector Type B Nano-Fit | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 75mm | ||
Voltage 250V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex cable assembly is a high-performance discrete wire solution designed for seamless power and signal connectivity. Featuring a compact, dual-ended connector configuration, it meets various demanding applications with ease.
Current rating of up to 8.0A ensures reliable power delivery
Maximum voltage capacity of 250V AC supports versatile wiring needs
Constructed with high conductivity copper for superior electrical performance
Matte tin plating on connectors enhances corrosion resistance
Compact 75.00mm length optimises space in tight assemblies
Nylon resin delivers durability and resilience under demanding conditions
Related links
- Molex 7 Way Female Micro-Fit TPA to 7 Way Female Micro-Fit TPA Cable Assembly, 75 mm
- Molex 3 Way Female Nano-Fit to 3 Way Female Nano-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Cable Assembly, 150 mm
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Cable Assembly, 1 m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Cable Assembly, 1 m
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 500 mm
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 150 mm
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Power Cable Assembly, 1 m
