Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Cable Assembly, 150 mm
- RS Stock No.:
- 684-075
- Mfr. Part No.:
- 145130-0601
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-075
- Mfr. Part No.:
- 145130-0601
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Nano-Fit | |
| Product Type | Cable Assembly | |
| Connector Type B | Nano-Fit | |
| Series | 245130 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Cable Length | 150mm | |
| Standards/Approvals | EU RoHS, Low-Halogen, REACH SVHC, China RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Nano-Fit | ||
Product Type Cable Assembly | ||
Connector Type B Nano-Fit | ||
Series 245130 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Cable Length 150mm | ||
Standards/Approvals EU RoHS, Low-Halogen, REACH SVHC, China RoHS | ||
- COO (Country of Origin):
- IN
The Molex Nano-Fit to Nano-Fit Off-the-Shelf (OTS) Cable Assembly designed for seamless power and signal integration. This high-quality discrete wire assembly features a length of 150.00mm and accommodates up to six circuits in a sleek black configuration. With its matte tin plating it offers superior conductivity and reliability across various applications. The assembly is engineered for use with dual-ended connectors ensuring compatibility and efficiency in installation. Suitable for environments where space and performance are crucial this product epitomises reliability and advanced technology making it an essential component for modern electronic applications.
Active and reliable product status ensures ongoing availability
Designed for power and wire to board applications
Constructed with high conductivity copper for optimal performance
Configurable with dual ended connectors for versatile connectivity
Six circuits support complex signalling needs efficiently
Matte tin plating enhances durability and longevity
Nylon resin material provides resilience against various environmental factors
Compatible with multiple connectors within the Nano-Fit series
Related links
- Molex 3 Way Female Nano-Fit to 3 Way Female Nano-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 150 mm
- Molex 7 Way Female Nano-Fit to 7 Way Female Nano-Fit Cable Assembly, 75 mm
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 150 mm
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Cable Assembly, 1 m
- Molex 6 Way Male Male to 6 Way Male Male Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Cable Assembly, 1 m
