Molex 6 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- RS Stock No.:
- 309-166
- Mfr. Part No.:
- 2261992062
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP364.10
View bulk pricing optionsSubtotal (1 unit)*
PHP457.85
(exc. VAT)
PHP512.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP457.85 | - |
| 10 - 24 | PHP421.44 | PHP364.10 |
| 25 + | PHP370.71 | PHP2,178.50 |
*price indicative
- RS Stock No.:
- 309-166
- Mfr. Part No.:
- 2261992062
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit | |
| Product Type | Cable Assembly | |
| Series | 226199 | |
| Connector Type B | Micro-Fit | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 6 | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit | ||
Product Type Cable Assembly | ||
Series 226199 | ||
Connector Type B Micro-Fit | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 6 | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Versa Color Female to Micro-Fit+ Versa Color Female Off the Shelf Cable Assembly, featuring a dual row design with 6 circuits and a 150.00mm length. Constructed with tin plating for improved conductivity, the natural (white) housing ensures durability and reliable performance, providing an efficient solution for power and signal connections in various industrial applications.
EU RoHS compliance
Lock to mating part
Related links
- Molex 6 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 8 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm
- Molex 6 Way Female Micro-Fit to 6 Way Female Micro Fit Cable Assembly, 600 mm
- Molex 6 Way Female Micro-Fit to 6 Way Female Micro-Fit Cable Assembly, 600 mm
- Molex 4 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm
