Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Cable Assembly, 1 m
- RS Stock No.:
- 817-248
- Mfr. Part No.:
- 45130-0610
- Manufacturer:
- Molex
Subtotal (1 pack of 20 units)*
PHP21,937.98
(exc. VAT)
PHP24,570.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,937.98 | PHP1,096.899 |
*price indicative
- RS Stock No.:
- 817-248
- Mfr. Part No.:
- 45130-0610
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Nano-Fit | |
| Product Type | Cable Assembly | |
| Series | 45130 | |
| Connector Type B | Nano-Fit | |
| Number of Rows A | 2 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Rows B | 2 | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 1m | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Nano-Fit | ||
Product Type Cable Assembly | ||
Series 45130 | ||
Connector Type B Nano-Fit | ||
Number of Rows A 2 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Rows B 2 | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 1m | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex nano-fit-to-nano-fit off-the-shelf cable assembly is designed for efficient power delivery in dual-row configurations. This 1.0m length assembly accommodates six circuits, making it a streamlined solution for various applications.
Constructed from high conductivity copper with gold plating for superior performance
Rated for a maximum current of 8.0A and voltage of 250V AC for versatile use
Designed with a dual-ended connector configuration for easy integration
Compatible with UL 1061 wire types and supports AWG 20 size
Related links
- Molex 6 Way Female Mega-Fit to 6 Way Female Mega-Fit Cable Assembly, 1 m
- Molex Nano-Fit Nano-Fit Cable Assembly, 1 m
- Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Power Cable Assembly, 1 m
- Molex 6 Way Female Nano-Fit to 6 Way Female Nano-Fit Cable Assembly, 150 mm
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Cable Assembly, 1 m
- Molex 6 Way Female Mini-Fit TPA2 to 6 Way Female Mini-Fit TPA2 Cable Assembly, 1 m
- Molex 8 Way Female Nano-Fit to 8 Way Female Nano-Fit Wire to Board Cable, 1 m
- Molex 2 Way Female Nano-Fit to 2 Way Female Nano-Fit Wire to Board Cable, 1 m
