Molex 7 Way Female Micro-Fit TPA to 7 Way Female Micro-Fit TPA Cable Assembly, 75 mm
- RS Stock No.:
- 684-610
- Mfr. Part No.:
- 145132-0700
- Manufacturer:
- Molex
Subtotal (1 bag of 50 units)*
PHP20,417.58
(exc. VAT)
PHP22,867.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,417.58 | PHP408.352 |
*price indicative
- RS Stock No.:
- 684-610
- Mfr. Part No.:
- 145132-0700
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit TPA | |
| Product Type | Cable Assembly | |
| Series | 145132 | |
| Connector Type B | Micro-Fit TPA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 75mm | |
| Standards/Approvals | China RoHS, Low-Halogen, EU RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit TPA | ||
Product Type Cable Assembly | ||
Series 145132 | ||
Connector Type B Micro-Fit TPA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 75mm | ||
Standards/Approvals China RoHS, Low-Halogen, EU RoHS, REACH SVHC | ||
- COO (Country of Origin):
- IN
The Molex Micro-Fit TPA-to-Micro-Fit TPA Off-the-Shelf (OTS) Cable Assembly designed to ensure reliable power and signal connectivity in compact spaces. With a length of 75.00mm and 7 circuits, this dual-ended connector solution features a robust female-female configuration. Crafted for versatility, it caters to multiple applications including power and wire-to-board or wire-to-wire setups. Constructed using high-quality materials such as phosphor bronze and nylon, it guarantees durability and performance. Its compliance with EU RoHS standards reflects a commitment to environmental safety, making it an excellent choice for modern electronic devices.
Durable assembly made with high quality nylon resin and phosphor bronze materials
7 circuits provide efficient power and signal transfer
Female configuration allows for seamless connectivity in various applications
Complies with EU RoHS standards, ensuring environmental compliance
Lock to mating part feature enhances connection stability
Lightweight design for easy integration into devices
Crimp or compression termination interface style offers flexibility in installation
Related links
- Molex 7 Way Female Micro-Fit TPA to 7 Way Female Micro-Fit TPA Cable Assembly, 1 m
- Molex 5 Way Female Micro-Fit TPA to 5 Way Female Micro-Fit TPA Cable Assembly, 300 mm
- Molex 6 Way Female Micro-Fit TPA to 6 Way Female Micro-Fit TPA Cable Assembly, 300 mm
- Molex 7 Way Female Nano-Fit to 7 Way Female Nano-Fit Cable Assembly, 75 mm
- Molex 3 mm Pitch 1 Row Straight
- Molex 2 Way Female Micro-Fit TPA to 2 Way Female Micro-Fit TPA Wire to Board Cable, 75 mm
- Molex 4 Way Female Micro-Fit TPA to 4 Way Female Micro-Fit TPA Wire to Board Cable, 75 mm
- Molex 3 Way Female Micro-Fit TPA to 3 Way Female Micro-Fit TPA Wire to Board Cable, 75 mm
