Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- RS Stock No.:
- 802-967
- Mfr. Part No.:
- 2298261222
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP424.42
(exc. VAT)
PHP475.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP424.42 | PHP84.884 | - |
| 5 - 9 | PHP390.51 | PHP78.102 | 7% |
| 10 + | PHP352.22 | PHP70.444 | 17% |
*price indicative
- RS Stock No.:
- 802-967
- Mfr. Part No.:
- 2298261222
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Picolock | |
| Connector Type B | Picolock | |
| Series | 229826 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Connector Type A Picolock | ||
Connector Type B Picolock | ||
Series 229826 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead Pico-Lock 3.0 Female-to-Female Assembly is a 150 mm, 16 AWG wire assembly engineered for robust power connections in electronics requiring higher current. Gold-plated Pico-Lock 3.0 female terminals provide reliable low-resistance connections. This assembly simplifies installation and ensures reliable wire-to-board connectivity.
Pre crimped for consistent assembly quality
Copper alloy contacts for high conductivity
Black resin insulation for durability and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 150 mm
