Molex 1 Way Female Stac64 Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- RS Stock No.:
- 536-698
- Mfr. Part No.:
- 2244511112
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP79.80
View bulk pricing optionsSubtotal (1 unit)*
PHP95.84
(exc. VAT)
PHP107.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP95.84 | - |
| 10 - 24 | PHP87.86 | PHP79.80 |
| 25 + | PHP79.88 | PHP399.00 |
*price indicative
- RS Stock No.:
- 536-698
- Mfr. Part No.:
- 2244511112
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Wire to Board Cable Assembly | |
| Connector Type A | Stac64 Crimp | |
| Series | 22445 | |
| Connector Type B | Crimp Terminal | |
| Number of Rows A | 1 | |
| Connector Gender A | Female | |
| Number of Rows B | 1 | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 150mm | |
| Voltage | 14V | |
| Standards/Approvals | UL 1569, REACH SVHC, Molex Product Compliance Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, chemSHERPA (xml) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Wire to Board Cable Assembly | ||
Connector Type A Stac64 Crimp | ||
Series 22445 | ||
Connector Type B Crimp Terminal | ||
Number of Rows A 1 | ||
Connector Gender A Female | ||
Number of Rows B 1 | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 150mm | ||
Voltage 14V | ||
Standards/Approvals UL 1569, REACH SVHC, Molex Product Compliance Declaration, IPC 1752A Class D, IPC 1752A Class C, IEC-62474, EU RoHS, CHINA RoHS, chemSHERPA (xml) | ||
- COO (Country of Origin):
- IN
The Molex Pre-Crimped Lead features a Stac64 female-to-Stac64 female configuration with tin (Sn) plating, designed for signal and wire-to-board applications. It is a pre-crimped lead-only assembly that supports up to 2.0A per contact and a maximum voltage of 14V DC. The metal components are made from copper alloy, with tin plating on both the mating and termination areas, ensuring reliable electrical performance and durability.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 1 Way Female Stac64 Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 450 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
