Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- RS Stock No.:
- 802-971
- Mfr. Part No.:
- 2298271214
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP290.30
(exc. VAT)
PHP325.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP290.30 | PHP58.06 |
| 5 - 9 | PHP267.47 | PHP53.494 |
| 10 + | PHP241.38 | PHP48.276 |
*price indicative
- RS Stock No.:
- 802-971
- Mfr. Part No.:
- 2298271214
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Power Cable Assembly | |
| Series | 229827 | |
| Connector Type B | Picolock | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Power Cable Assembly | ||
Series 229827 | ||
Connector Type B Picolock | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped Pico-Lock 3.0 lead offers a secure female-to-female connection for Compact power circuits. Constructed with 20 AWG copper wire, it safely supports up to 8 A of current. Gold-plated terminals enhance conductivity and resist corrosion over repeated mating cycles. Its 300 mm length provides flexible routing options in tight assemblies without compromising performance.
Pre crimped for consistent assembly quality
Copper alloy contacts for high conductivity
Black resin insulation for durability and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 4 Way Female Picolock to 4 Way Female Picolock Cable Assembly, 300 mm
- Molex 8 Way Female Picolock to 8 Way Female Picolock Cable Assembly, 300 mm
- Molex 7 Way Female Picolock to 7 Way Female Picolock Cable Assembly, 300 mm
