Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- RS Stock No.:
- 802-981
- Mfr. Part No.:
- 2298322214
- Manufacturer:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP249.07
(exc. VAT)
PHP278.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP249.07 | PHP49.814 | - |
| 5 - 9 | PHP229.49 | PHP45.898 | 7% |
| 10 + | PHP206.65 | PHP41.33 | 17% |
*price indicative
- RS Stock No.:
- 802-981
- Mfr. Part No.:
- 2298322214
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Picolock | |
| Product Type | Power Cable Assembly | |
| Connector Type B | Pigtail | |
| Series | 229832 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Picolock | ||
Product Type Power Cable Assembly | ||
Connector Type B Pigtail | ||
Series 229832 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped Pico-Lock 3.0 lead delivers a reliable female-to-pigtail connection suitable for wire-to-board applications. Featuring 20 AWG copper wire, it supports currents up to 8 A while ensuring stable electrical performance. Gold-plated terminals resist corrosion and provide consistent conductivity over time. With a 300 mm length, this lead is Ideal for medium-range connections in Compact assemblies.
Single circuit design for simplified integration
Copper alloy contacts for high conductivity
Black resin insulation for durability and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 500 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm
- Molex 231909 CP3.3 to Pigtail Power Cable Assembly, 300 mm Black
- Molex 1 Way Female Stac64 Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 300 mm
