Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm

Get a bulk buy discount

Add 5 more to save PHP164.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP407.15

(exc. VAT)

PHP456.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP407.15PHP81.43-
5 - 9PHP374.21PHP74.842PHP164.70
10 +PHP338.01PHP67.602PHP691.40

*price indicative

RS Stock No.:
802-977
Mfr. Part No.:
2298312222
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Power Cable Assembly

Connector Type A

Picolock

Series

229831

Connector Type B

Pigtail

Connector Gender A

Female

Connector Gender B

Unterminated

Number of Contacts A

1

Number of Contacts B

1

Jacket Colour

Black

Cable Length

150mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex pre-crimped Pico-Lock 3.0 lead provides a secure female-to-pigtail connection for wire-to-board applications. It utilizes 16 AWG copper wire capable of handling up to 10 A, ensuring stable electrical performance. Gold-plated terminals deliver reliable conductivity and corrosion resistance for long-term use. With a 150 mm length, it is Ideal for Compact routing within assemblies.

Single circuit design for simplified integration

Copper alloy contacts for high conductivity

Black resin insulation for durability and identification

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy