Molex 10 Way Male Micro-Fit 3.0 to 10 Way Female Pigtail Power Cable Assembly, 150 mm

Subtotal (1 bag of 30 units)*

PHP17,171.11

(exc. VAT)

PHP19,231.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP17,171.11PHP572.37

*price indicative

RS Stock No.:
691-641
Mfr. Part No.:
214758-1101
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Micro-Fit 3.0

Product Type

Power Cable Assembly

Series

214758

Connector Type B

Pigtail

Number of Rows A

2

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts A

10

Number of Contacts B

10

Jacket Colour

Black

Jacket Material

Nylon

Cable Length

150mm

Voltage

300V

Standards/Approvals

REACH SVHC

COO (Country of Origin):
IN
The Molex Micro-Fit 3.0 Male-to-Pigtail off-the-shelf (OTS) cable assembly is designed to deliver reliable power and signal connections in a Compact format. With a length of 150.00mm, this dual-row assembly is particularly suited for applications requiring robust electrical performance, thanks to its maximum current rating of 8.5A and voltage capability of 300V AC/DC. Crafted from high-quality materials such as phosphor bronze and nylon, it ensures durability while its black resin finish gives it an aesthetically pleasing look. The assembly is compliant with EU RoHS standards, making it an eco-friendly choice for modern engineering projects.

Non-over moulded design for straightforward assembly and maintenance

Embedded compliance with EU RoHS for environmentally responsible use

10 circuits provide ample connectivity for diverse applications

Tailored for wire-to-wire applications, enhancing versatility

Black colours enhances Visual compatibility with various designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy