Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 150 mm

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP275.86

(exc. VAT)

PHP308.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4PHP275.86PHP55.172-
5 - 9PHP254.04PHP50.8087%
10 +PHP228.97PHP45.79416%

*price indicative

RS Stock No.:
802-964
Mfr. Part No.:
2298251212
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Picolock

Product Type

Power Cable Assembly

Connector Type B

Picolock

Series

229825

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

1

Number of Contacts B

1

Jacket Colour

Black

Cable Length

150mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Pre-Crimped Lead Pico-Lock 3.0 Female-to-Female Assembly is designed for reliable wire-to-board power connections. Using 18 AWG wire and Pico-Lock 3.0 female terminals with gold plating, it delivers low-resistance, high-current performance in a Compact form factor. The 150 mm cable length allows for tight routing in small assemblies while maintaining electrical integrity.

Pre crimped for consistent assembly quality

Copper alloy contacts for high conductivity

Black resin insulation for durability and identification

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy