HARTING 3 Way Female Free End Cable Assembly, 5 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP26,702.22

(exc. VAT)

PHP29,906.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP26,702.22PHP2,670.222

*price indicative

RS Stock No.:
741-772
Mfr. Part No.:
33400300202050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Series

Han 1A

Connector Type B

Free End

Number of Rows A

2

Connector Gender A

Female

Number of Contacts A

3

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Cable Length

5m

Voltage

400V

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Han 1A OM 3+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 5 metres and a robust PVC jacket, it ensures durability and protection against environmental factors.

Features & Benefits


IP66 / IP67 rating provides excellent protection against dust and water ingress

Not be coupled or decoupled under electrical load enhances safety during operation

Pre-assembled on one side simplifies installation and reduces assembly time

Copper cable construction ensures efficient electrical conductivity

Oil-resistant jacket material increases longevity in harsh environments

Cable length of 5 m offers flexibility for various installation scenarios

Compliant with China RoHS 50 and ELV standards ensures environmental safety

Voltage rating of 400 V supports a wide range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in robotics and automated machinery

Is this product suitable for outdoor use?


Yes, it is rated IP66 / IP67, making it suitable for outdoor applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy