HARTING 3 Way Female Free End Cable Assembly, 5 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP27,913.78

(exc. VAT)

PHP31,263.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP27,913.78PHP2,791.378

*price indicative

RS Stock No.:
740-826
Mfr. Part No.:
33400100202050
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Connector Type B

Free End

Series

Han 1A

Number of Rows A

2

Connector Gender A

Female

Number of Contacts A

3

Jacket Colour

Grey

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Voltage

400V

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Han 1A OM 3+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 5 metres and a robust PVC jacket, it ensures durability and protection against environmental factors.

Features & Benefits


IP66 / IP67 rating provides protection against dust and water ingress

Pre-assembled on one side for quick and easy installation

Copper cable construction ensures excellent conductivity

Oil-resistant jacket enhances durability in harsh environments

Voltage rating of 400 V supports a wide range of applications

Female connector gender allows for versatile connectivity

Compliant with China RoHS 50 and ELV standards for safety

Two rows of three contacts ensure reliable connections

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Is this product compliant with RoHS standards?


Yes, it is compliant with China RoHS 50 and ELV standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy