HARTING 12 Way Female Free End Cable Assembly, 5 m
- RS Stock No.:
- 738-664
- Mfr. Part No.:
- 33400900703050
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP49,252.50
(exc. VAT)
PHP55,162.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP49,252.50 | PHP4,925.25 |
*price indicative
- RS Stock No.:
- 738-664
- Mfr. Part No.:
- 33400900703050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type B | Free End | |
| Series | Han 1A | |
| Connector Gender A | Female | |
| Number of Rows A | 3 | |
| Number of Contacts A | 12 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type B Free End | ||
Series Han 1A | ||
Connector Gender A Female | ||
Number of Rows A 3 | ||
Number of Contacts A 12 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han 1A OM 12 Pole cable assembly is designed for reliable electrical connections in various applications. With a length of 5 metres and a robust PVC jacket, it ensures durability and protection against environmental factors.
Features & Benefits
IP66 / IP67 rating provides protection against dust and water ingress
Not be coupled or decoupled under electrical load enhances safety during operation
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction ensures efficient electrical conductivity
Oil-resistant jacket material increases longevity in industrial environments
Grey PVC jacket offers visibility and protection against wear
Compliant with China RoHS 50 and ELV standards ensures environmental safety
Rated for 50 V operation suitable for low-voltage applications
12 contacts in 3 rows provide versatile connectivity options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS 50 and ELV standards.
Related links
- HARTING 5 Way Female Free End Cable Assembly, 5 m
- HARTING 3 Way Female Free End Cable Assembly, 5 m
- HARTING 5 Way Female Free End Cable Assembly, 10 m
- Murrelektronik Limited Female 12 way M12 to Unterminated Free Cable End Cable Assembly, 5 m
- HARTING 5 Way Male Free End Cable Assembly, 5 m
- HARTING 3 Way Male Male Free End Cable Assembly, 5 m
- HARTING 3 Way Male Free End Cable Assembly, 5 m
- HARTING 12 Way Male Free End Cable Assembly, 1 m
