HARTING 5 Way Female Free End Cable Assembly, 5 m
- RS Stock No.:
- 738-481
- Mfr. Part No.:
- 33400700201050
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP31,838.89
(exc. VAT)
PHP35,659.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP31,838.89 | PHP3,183.889 |
*price indicative
- RS Stock No.:
- 738-481
- Mfr. Part No.:
- 33400700201050
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type B | Free End | |
| Series | Han 1A | |
| Number of Rows A | 2 | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 5m | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type B Free End | ||
Series Han 1A | ||
Number of Rows A 2 | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 5m | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han 1A OM 5+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 5 metres and a robust PVC jacket, it ensures durability and protection against environmental factors.
Features & Benefits
IP66 / IP67 rating provides protection against dust and water ingress
Not to be coupled or decoupled under electrical load enhances safety during operation
Pre-assembled on one side simplifies installation and reduces assembly time
Copper cable construction ensures excellent conductivity and performance
Oil-resistant jacket material increases longevity in harsh environments
Voltage rating of 400 V supports a wide range of applications
Compliant with China RoHS 50 and ELV standards ensures environmental safety
Two rows with five contacts allow for versatile connectivity options
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product suitable for outdoor use?
Yes, it has an IP66 / IP67 rating for outdoor applications.
Related links
- HARTING 5 Way Female Free End Cable Assembly, 5 m
- HARTING 12 Way Female Free End Cable Assembly, 5 m
- HARTING 5 Way Female Free End Cable Assembly, 10 m
- HARTING 5 Way Female Free End Cable Assembly, 7.5 m
- HARTING 5 Way Female Free End Cable Assembly, 3 m
- HARTING 3 Way Female Free End Cable Assembly, 5 m
- HARTING 5 Way Male Free End Cable Assembly, 5 m
- HARTING 5 Way Female Female Free End Cable Assembly, 1 m
