HARTING 5 Way Female Free End Cable Assembly, 7.5 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP41,925.99

(exc. VAT)

PHP46,957.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP41,925.99PHP4,192.599

*price indicative

RS Stock No.:
738-502
Mfr. Part No.:
33501100203075
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Connector Type B

Free End

Series

Han 1A

Connector Gender A

Female

Number of Rows A

2

Number of Contacts A

5

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Cable Length

7.5m

Voltage

400V

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Han 1A CA 5+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 7.5 m, it features a female connector and is pre-assembled on one side, ensuring ease of installation and robust performance.

Features & Benefits


Not be coupled or decoupled under electrical load ensures safety during operation

Cable assemblies provide ready-to-use solutions for quick deployment

Pre-assembled on one side simplifies installation and reduces assembly time

Copper cable (round) offers excellent conductivity and durability

Oil resistant jacket enhances longevity in challenging environments

Cable length of 7.5 m allows flexibility in installation

Grey PVC jacket material provides protection against environmental factors

Compliant with China RoHS 50, ELV Status, IEC 60332-1-2, and Reach SVHC ensures regulatory adherence

Rated voltage of 400 V supports a wide range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Is this product suitable for low-voltage DC circuits?


This product is designed for use in applications up to 400 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy