HARTING 5 Way Female Free End Cable Assembly, 7.5 m

N

This image is representative of the product range

Subtotal (1 bag of 10 units)*

PHP39,302.79

(exc. VAT)

PHP44,019.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP39,302.79PHP3,930.279

*price indicative

RS Stock No.:
740-884
Mfr. Part No.:
33500900203075
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Connector Type B

Free End

Series

Han 1A

Number of Rows A

2

Connector Gender A

Female

Number of Contacts A

5

Jacket Colour

Grey

Cable Length

7.5m

Jacket Material

Polyvinyl Chloride

Voltage

400V

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Han 1A CA 5+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 7.5 m, it features a female connector and is pre-assembled for ease of use, ensuring efficient installation and operation.

Features & Benefits


Not be coupled or decoupled under electrical load ensures safety during operation

Cable assemblies provide a complete solution for quick installation

Pre-assembled on one side reduces installation time and complexity

Copper cable (round) offers excellent conductivity and durability

Oil resistant jacket enhances longevity in harsh environments

Cable length of 7.5 m allows flexibility in installation

Grey PVC jacket material provides protection and visibility

Compliant with China RoHS 50 and ELV Status ensures environmental safety

Meets IEC 60332-1-2 standards for fire safety

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Is this product resistant to oil?


Yes, the cable assembly features an oil-resistant jacket.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy