HARTING 3 Way Male Free End Cable Assembly, 7.5 m
- RS Stock No.:
- 744-978
- Mfr. Part No.:
- 33500800202075
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP44,209.88
(exc. VAT)
PHP49,515.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP44,209.88 | PHP4,420.988 |
*price indicative
- RS Stock No.:
- 744-978
- Mfr. Part No.:
- 33500800202075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type B | Free End | |
| Series | Han 1A | |
| Connector Gender A | Male | |
| Number of Rows A | 2 | |
| Number of Contacts A | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 7.5m | |
| Jacket Material | PVC | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type B Free End | ||
Series Han 1A | ||
Connector Gender A Male | ||
Number of Rows A 2 | ||
Number of Contacts A 3 | ||
Jacket Colour Grey | ||
Cable Length 7.5m | ||
Jacket Material PVC | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han 1A cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 7.5 m, it features a male connector and a free end, ensuring ease of integration into existing systems.
Features & Benefits
Not be coupled or decoupled under electrical load ensures safety during operation
Cable assemblies provide a complete solution for quick installation
Pre-assembled on one side reduces installation time and complexity
Copper cable (round) offers excellent conductivity and durability
Oil resistant jacket enhances longevity in challenging environments
Cable length of 7.5 m allows flexibility in installation
Grey PVC jacket material provides good insulation and protection
Complies with China RoHS 50, ELV Status, IEC 60332-1-2, and Reach SVHC standards ensures regulatory compliance
Rated voltage of 400 V supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product resistant to oil?
Yes, the cable assembly features an oil-resistant jacket.
Related links
- HARTING 3 Way Male Free End Cable Assembly, 7.5 m
- HARTING 5 Way Male Free End Cable Assembly, 7.5 m
- HARTING 3 Way Female Free End Cable Assembly, 7.5 m
- HARTING 3 Way Male Free End Cable Assembly, 1 m
- HARTING 3 Way Male Free End Cable Assembly, 10 m
- HARTING 3 Way Male Male Free End Cable Assembly, 3 m
- HARTING 3 Way Male Male Free End Cable Assembly, 5 m
- HARTING 3 Way Male Male Free End Cable Assembly, 1 m
