HARTING 3 Way Female Free End Cable Assembly, 7.5 m
- RS Stock No.:
- 739-725
- Mfr. Part No.:
- 33500500202075
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP45,414.06
(exc. VAT)
PHP50,863.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP45,414.06 | PHP4,541.406 |
*price indicative
- RS Stock No.:
- 739-725
- Mfr. Part No.:
- 33500500202075
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Connector Type B | Free End | |
| Series | Han 1A | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Number of Contacts A | 3 | |
| Jacket Colour | Grey | |
| Cable Length | 7.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Connector Type B Free End | ||
Series Han 1A | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Number of Contacts A 3 | ||
Jacket Colour Grey | ||
Cable Length 7.5m | ||
Jacket Material Polyvinyl Chloride | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han 1A CA 3+PE+Shld cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 7.5 m, it features a female connector and is pre-assembled for ease of use, ensuring efficient installation.
Features & Benefits
Not be coupled or decoupled under electrical load enhances safety during operation
Cable assemblies provide a complete solution for quick installation
Pre-assembled on one side reduces installation time and complexity
Copper cable (round) ensures excellent conductivity and durability
Oil resistant jacket material protects against harsh environments
Cable length of 7.5 m offers flexibility in installation
Grey PVC jacket colour provides visibility and identification
Compliant with China RoHS 50 and ELV Status for environmental safety
Meets IEC 60332-1-2 standards for fire safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product resistant to oil?
Yes, the cable assembly features an oil-resistant jacket material.
Related links
- HARTING 3 Way Female Free End Cable Assembly, 7.5 m
- HARTING 5 Way Female Free End Cable Assembly, 7.5 m
- HARTING 3 Way Male Free End Cable Assembly, 7.5 m
- HARTING 3 Way Female Free End Cable Assembly, 10 m
- HARTING 3 Way Female Free End Cable Assembly, 1 m
- HARTING 3 Way Female Free End Cable Assembly, 5 m
- HARTING 5 Way Male Free End Cable Assembly, 7.5 m
- Murrelektronik Limited Female 3 way M8 to Unterminated Free Cable End Cable Assembly, 7.5 m
