HARTING 3 Way Female Free End Cable Assembly, 1 m
- RS Stock No.:
- 742-478
- Mfr. Part No.:
- 33500100201010
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP28,613.61
(exc. VAT)
PHP32,047.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP28,613.61 | PHP2,861.361 |
*price indicative
- RS Stock No.:
- 742-478
- Mfr. Part No.:
- 33500100201010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | Han 1A | |
| Connector Type B | Free End | |
| Connector Gender A | Female | |
| Number of Rows A | 2 | |
| Number of Contacts A | 3 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Cable Length | 1m | |
| Voltage | 400V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series Han 1A | ||
Connector Type B Free End | ||
Connector Gender A Female | ||
Number of Rows A 2 | ||
Number of Contacts A 3 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Cable Length 1m | ||
Voltage 400V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han 1A CA 3+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 1 metre and a robust PVC jacket, it ensures durability and protection against environmental factors.
Features & Benefits
Not be coupled or decoupled under electrical load enhances safety during operation
IP66 / IP67 rating provides protection against dust and water ingress
Cable assemblies simplify installation with pre-assembled components
Copper cable construction ensures efficient electrical conductivity
Oil-resistant jacket material increases longevity in harsh environments
3 contacts in a 2-row configuration supports versatile connectivity
Compliant with China RoHS 50 and ELV standards ensures environmental safety
Rated for 400 V voltage capacity supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in machine tool and motor control systems
Is this product suitable for outdoor use?
Yes, it has an IP66 / IP67 rating for outdoor applications.
Related links
- HARTING 3 Way Female Female Free End Cable Assembly, 1 m
- HARTING 3 Way Female Free End Cable Assembly, 10 m
- HARTING 3 Way Female Free End Cable Assembly, 7.5 m
- HARTING 3 Way Female Free End Cable Assembly, 5 m
- HARTING 3 Way Male Free End Cable Assembly, 1 m
- HARTING 3 Way Male Male Free End Cable Assembly, 1 m
- HARTING 3 Way Female Female Free End Cable Assembly, 3 m
- HARTING 5 Way Female Female Free End Cable Assembly, 1 m
