HARTING 3 Way Male Male Free End Cable Assembly, 1 m

N

Subtotal (1 bag of 10 units)*

PHP19,171.01

(exc. VAT)

PHP21,471.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP19,171.01PHP1,917.101

*price indicative

RS Stock No.:
746-210
Mfr. Part No.:
33400200202010
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Connector Type A

Male

Connector Type B

Free End

Series

Han 1A

Number of Rows A

2

Connector Gender A

Male

Number of Contacts A

3

Jacket Colour

Grey

Jacket Material

Polyurethane/PVC

Cable Length

1m

Voltage

400V

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Han 1A OM 3+PE cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 1 metre and a robust PVC jacket, it ensures durability and protection against environmental factors.

Features & Benefits


IP66 / IP67 rating provides excellent protection against dust and water ingress

Not designed to be coupled or decoupled under electrical load for enhanced safety

Pre-assembled on one side for quick and easy installation

Copper cable construction ensures efficient electrical conductivity

Oil-resistant jacket material enhances longevity in harsh environments

Grey PVC jacket offers visibility and protection from wear

Compliant with China RoHS 50, ELV Status, IEC 60332-1-2, and Reach SVHC standards for regulatory assurance

Rated for 400 V voltage capacity, suitable for various applications

Features 3 contacts in 2 rows for versatile connectivity

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product compliant with any standards?


Yes, it is compliant with China RoHS 50, ELV Status, IEC 60332-1-2, and Reach SVHC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy