HARTING 3 Way Female Free End Cable Assembly, 10 m

N

Subtotal (1 bag of 10 units)*

PHP51,934.71

(exc. VAT)

PHP58,166.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP51,934.71PHP5,193.471

*price indicative

RS Stock No.:
740-885
Mfr. Part No.:
33500700202100
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Cable Assembly

Connector Type B

Free End

Series

Han 1A

Connector Gender A

Female

Number of Rows A

2

Number of Contacts A

3

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Voltage

400V

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING Han 1A cable assembly is designed for reliable electrical connections in various industrial applications. With a length of 10 metres, it features a female connector and is pre-assembled on one side, ensuring ease of installation and consistent performance.

Features & Benefits


Not be coupled or decoupled under electrical load ensures safety during operation

Cable assemblies provide ready-to-use solutions for quick deployment

Pre-assembled on one side reduces installation time and complexity

Copper cable (round) offers excellent conductivity and durability

Oil resistant jacket enhances longevity in challenging environments

Cable length of 10 m accommodates various installation needs

Jacket material of PVC provides flexibility and protection

Compliant with China RoHS 50 and ELV Status ensures environmental safety

Voltage rating of 400 V supports a wide range of applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Is this cable assembly compliant with environmental standards?


Yes, it is compliant with China RoHS 50 and ELV Status.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy