Molex 2 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- RS Stock No.:
- 309-157
- Mfr. Part No.:
- 2262632022
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP166.20
View bulk pricing optionsSubtotal (1 unit)*
PHP201.96
(exc. VAT)
PHP226.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP201.96 | - |
| 10 + | PHP185.34 | PHP166.20 |
*price indicative
- RS Stock No.:
- 309-157
- Mfr. Part No.:
- 2262632022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit | |
| Product Type | Cable Assembly | |
| Series | 226263 | |
| Connector Type B | Pigtail | |
| Connector Gender A | Female | |
| Number of Contacts A | 2 | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit | ||
Product Type Cable Assembly | ||
Series 226263 | ||
Connector Type B Pigtail | ||
Connector Gender A Female | ||
Number of Contacts A 2 | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers the Micro-Fit+ Versa Color Female to Pigtail Off the Shelf Cable Assembly, featuring a dual row design with 2 circuits and a 150.00mm length. Constructed with tin plating for improved conductivity, the natural (white) housing ensures durability, making it a reliable solution for power and signal connections in various industrial applications.
EU RoHS compliance
Lock to mating part
Related links
- Molex 2 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 8 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Fit Pigtail Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Fit to 2 Way Male Pigtail Cable Assembly, 600 mm
