Molex 2 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- RS Stock No.:
- 309-153
- Mfr. Part No.:
- 2261991022
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP285.71
(exc. VAT)
PHP320.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP285.71 |
| 10 + | PHP262.65 |
*price indicative
- RS Stock No.:
- 309-153
- Mfr. Part No.:
- 2261991022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit | |
| Product Type | Cable Assembly | |
| Connector Type B | Micro-Fit | |
| Series | 226199 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 2 | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit | ||
Product Type Cable Assembly | ||
Connector Type B Micro-Fit | ||
Series 226199 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 2 | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex Power and Signal Cable Assemblies offers Micro-Fit+ Female to Micro-Fit+ Female Off the Shelf Cable Assembly which features a dual row design with 2 circuits and a 150.00mm length. It is constructed with tin plating for enhanced conductivity and durability, and the black housing ensures reliability in various industrial applications.
EU RoHS compliance
Lock to mating part
Related links
- Molex 2 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 4 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 6 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 8 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Fit Female Micro-Fit Cable Assembly, 300 mm
- Molex 2 Way Female Micro-Fit Pigtail Cable Assembly, 150 mm
- Molex 2 Way Female Micro-Fit to 2 Way Female Micro Fit Cable Assembly, 600 mm
- Molex 2 Way Female Micro-Fit to 2 Way Female Micro-Fit Cable Assembly, 600 mm
