Kern CDS 4K0.02 Counting Weighing Scale, 4kg Weight Capacity

N

Subtotal (1 unit)*

PHP55,646.50

(exc. VAT)

PHP62,324.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP55,646.50

*price indicative

RS Stock No.:
921-037
Mfr. Part No.:
CDS 4K0.02
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

4kg

Scale Type

Counting

Resolution

200.000

Parts Counting

Yes

Interface Type

Bluetooth

Plug Type

CH

Display Type

LCD

Weighing Modes

ct

Weigh Pan Width

230mm

Weigh Pan Height

103mm

Minimum Operating Temperature

-10°C

Weigh Pan Length

230mm

Maximum Operating Temperature

40°C

Net Weight

8kg

Standards/Approvals

CE

Model Number

CDS 4K0.02

COO (Country of Origin):
DE
The Kern counting scale offers precise measurements for heavy loads, boasting a counting resolution of 200,000 points, making it well-suited for diverse Industry 4.0 applications.

Weighing capacity of 4000 g with a readability of 0.02 g

Adjustable levelling feet enhance stability for accurate readings

Built-in PreTare function allows for efficient weight adjustments

LCD and 7-segment LED display provides clear visibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy