Kern CDS 60K0.2 Counting Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 921-038
- Mfr. Part No.:
- CDS 60K0.2
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP79,840.63
(exc. VAT)
PHP89,421.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP79,840.63 |
*price indicative
- RS Stock No.:
- 921-038
- Mfr. Part No.:
- CDS 60K0.2
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 60kg | |
| Scale Type | Counting | |
| Resolution | 300.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Height | 125mm | |
| Weighing Modes | ct | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 400mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 19kg | |
| Model Number | CDS 60K0.2 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 60kg | ||
Scale Type Counting | ||
Resolution 300.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Length 500mm | ||
Weigh Pan Height 125mm | ||
Weighing Modes ct | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 400mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 19kg | ||
Model Number CDS 60K0.2 | ||
- COO (Country of Origin):
- DE
The Kern industrial counting scale designed for heavy loads, offering a counting resolution of 300,000 points, making it Ideal for Industry 4.0 applications.
Default unit of measurement is kg
LCD and 7-segment LED displays enhance clarity
Adjustable levelling feet ensure stability
Stabilisation time is 3 seconds for quick readings
Related links
- Kern CCS 60K0.1L Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.1 Counting Weighing Scale, 60kg Weight Capacity
- Kern IFS 60K0.5DL+C Counting Weighing Scale, 60kg Weight Capacity
- Kern CCA 60K-4M Counting Weighing Scale, 60kg Weight Capacity
- Kern CCA 60K-5M Counting Weighing Scale, 60kg Weight Capacity
- Kern IFS 60K0.5D+C Counting Weighing Scale, 60kg Weight Capacity
- Kern DS 60K0.2 Platform Weighing Scale, 60kg Weight Capacity
- Kern DE 60K10D Platform Weighing Scale, 60kg Weight Capacity
