Kern CCA 60K-5M Counting Weighing Scale, 60kg Weight Capacity
- RS Stock No.:
- 921-018
- Mfr. Part No.:
- CCA 60K-5M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP90,324.75
(exc. VAT)
PHP101,163.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP90,324.75 |
*price indicative
- RS Stock No.:
- 921-018
- Mfr. Part No.:
- CCA 60K-5M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 60kg | |
| Scale Type | Counting | |
| Resolution | 3.000.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | AUS | |
| Display Type | LCD | |
| Weighing Modes | kg | |
| Weigh Pan Width | 400mm | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Height | 120mm | |
| Weigh Pan Length | 300mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 14kg | |
| Standards/Approvals | CE | |
| Model Number | CCA 60K-5M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 60kg | ||
Scale Type Counting | ||
Resolution 3.000.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type AUS | ||
Display Type LCD | ||
Weighing Modes kg | ||
Weigh Pan Width 400mm | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Height 120mm | ||
Weigh Pan Length 300mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 14kg | ||
Standards/Approvals CE | ||
Model Number CCA 60K-5M | ||
- COO (Country of Origin):
- CN
The Kern high-resolution counting system effectively counts small parts in large volumes, with a maximum display capacity of 999,999 parts and optional verification.
Display digit height is 20 mm for easy reading
Dimensions of the weighing platform are 400x300x120 mm
Housing material is plastic with a metal lacquered weighing plate
Stabilization time for weighing is approximately 2 seconds
Related links
- Kern CCA 60K-4M Counting Weighing Scale, 60kg Weight Capacity
- Kern CCA 100K-5M Counting Weighing Scale, 150kg Weight Capacity
- Kern CCA 6K-5M Counting Weighing Scale, 6kg Weight Capacity
- Kern CCA 30K-5M Counting Weighing Scale, 30kg Weight Capacity
- Kern CCA 10K-5M Counting Weighing Scale, 15kg Weight Capacity
- Kern CCS 60K0.1L Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.1 Counting Weighing Scale, 60kg Weight Capacity
- Kern IFS 60K0.5DL+C Counting Weighing Scale, 60kg Weight Capacity
