Kern CCA 60K-4M Counting Weighing Scale, 60kg Weight Capacity

N

Subtotal (1 unit)*

PHP88,711.81

(exc. VAT)

PHP99,357.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP88,711.81

*price indicative

RS Stock No.:
921-017
Mfr. Part No.:
CCA 60K-4M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

60kg

Scale Type

Counting

Resolution

600.000

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

CH

Weighing Modes

kg

Weigh Pan Length

300mm

Weigh Pan Height

120mm

Weigh Pan Width

400mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Net Weight

14kg

Standards/Approvals

CE

Model Number

CCA 60K-4M

COO (Country of Origin):
CN
The Kern high-resolution counting system offers precise counting of the smallest parts in substantial quantities, featuring a display capable of showing up to 999,999 items, with optional verification for enhanced accuracy.

Display features a 20 mm digit height for improved visibility

Dimensions of the display device are 250x160x65 mm

Weighing capacity ranges from 30 kg to 60 kg

Manual tare function allows for easy weight adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy