Kern CCA 6K-4M Counting Weighing Scale, 6kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

PHP80,647.10

(exc. VAT)

PHP90,324.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP80,647.10

*price indicative

RS Stock No.:
921-019
Mfr. Part No.:
CCA 6K-4M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

6kg

Scale Type

Counting

Resolution

60.000

Parts Counting

Yes

Interface Type

RS232

Plug Type

CH

Display Type

LCD

Minimum Operating Temperature

0°C

Weighing Modes

kg

Weigh Pan Width

300mm

Weigh Pan Height

105mm

Weigh Pan Length

240mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

9kg

Model Number

CCA 6K-4M

COO (Country of Origin):
CN
The Kern counting system provides high-resolution counting to accurately Tally the smallest parts in large quantities, with a maximum display capacity of 999,999 units and optional verification.

Display backlight enhances visibility in varying light conditions

The strain gauge weighing system ensures reliable accuracy

Dimensions of weighing surface allow for ample space for large items

Adjustable levelling feet provide stability on uneven surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy