Kern CCA 100K-4M Counting Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 920-155
- Mfr. Part No.:
- CCA 100K-4M
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP100,808.88
(exc. VAT)
PHP112,905.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,808.88 |
*price indicative
- RS Stock No.:
- 920-155
- Mfr. Part No.:
- CCA 100K-4M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 1.500.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Length | 400mm | |
| Weighing Modes | kg | |
| Weigh Pan Height | 140mm | |
| Weigh Pan Width | 500mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 16kg | |
| Model Number | CCA 100K-4M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 1.500.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Length 400mm | ||
Weighing Modes kg | ||
Weigh Pan Height 140mm | ||
Weigh Pan Width 500mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 16kg | ||
Model Number CCA 100K-4M | ||
- COO (Country of Origin):
- CN
The Kern high-resolution counting system offers exceptional accuracy to count the smallest parts in large volumes, showcasing a maximum display capacity of 999,999 parts, with optional verification available.
Display features a heightened 20 mm digit size for easy visibility
Dimensions of the display device are 250x160x65 mm, accommodating various settings
Weighing surface measures 500x400 mm, Ideal for counting larger items
Construction comprises Durable materials including metal, plastic, and stainless steel
Related links
- Kern CCA 100K-5M Counting Weighing Scale, 150kg Weight Capacity
- Kern CCA 30K-4M Counting Weighing Scale, 30kg Weight Capacity
- Kern CCA 60K-4M Counting Weighing Scale, 60kg Weight Capacity
- Kern CCA 6K-4M Counting Weighing Scale, 6kg Weight Capacity
- Kern CCS 150K0.01L Counting Weighing Scale, 150kg Weight Capacity
- Kern CCS 150K0.01 Counting Weighing Scale, 150kg Weight Capacity
- Kern CCA 6K-5M Counting Weighing Scale, 6kg Weight Capacity
- Kern CCA 60K-5M Counting Weighing Scale, 60kg Weight Capacity
