Kern CCS 150K0.01 Counting Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 921-022
- Mfr. Part No.:
- CCS 150K0.01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP66,937.09
(exc. VAT)
PHP74,969.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,937.09 |
*price indicative
- RS Stock No.:
- 921-022
- Mfr. Part No.:
- CCS 150K0.01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 150kg | |
| Scale Type | Counting | |
| Resolution | 3.000.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Width | 400mm | |
| Weigh Pan Height | 124mm | |
| Weighing Modes | kg | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 13kg | |
| Standards/Approvals | CE | |
| Model Number | CCS 150K0.01 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 150kg | ||
Scale Type Counting | ||
Resolution 3.000.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Length 500mm | ||
Weigh Pan Width 400mm | ||
Weigh Pan Height 124mm | ||
Weighing Modes kg | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 13kg | ||
Standards/Approvals CE | ||
Model Number CCS 150K0.01 | ||
- COO (Country of Origin):
- CN
The Kern high-precision counting system designed to efficiently count the smallest parts in bulk, featuring a maximum display capacity of 999,999 parts.
LCD display with a backlight for improved visibility
Dimensions of 500x400 mm for weighing surface ensure ample space
Strain gauge weighing system provides precise measurements
Adjustable levelling feet and built-in level indicator enhance stability
Related links
- Kern CCS 150K0.01L Counting Weighing Scale, 150kg Weight Capacity
- Kern CCS 150K0.1 Electronic Weighing Weighing Scale, 150kg Weight Capacity
- Kern CCS 150K0.1L Electronic Weighing Weighing Scale, 150kg Weight Capacity
- Kern CCA 100K-5M Counting Weighing Scale, 150kg Weight Capacity
- Kern CCA 100K-4M Counting Weighing Scale, 150kg Weight Capacity
- Kern CCS 60K0.1L Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 60K0.1 Counting Weighing Scale, 60kg Weight Capacity
- Kern CCS 6K-6 Counting Weighing Scale, 6kg Weight Capacity
